15 mm Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 460VAC 10% 10mm StandarD 6.056In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm StandarD 7.526In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm StandarD 5.985In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 135 pF - 40 C + 105 C Bulk