5.2 mm Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

TDK Varistors 250VAC 10% 10mm AdvanceD 2.889In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
YAGEO Varistors MOV Disc 10mm, 240V 2.5KA, Bulk 1.170In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 360V 1.2KA, Bulk 474In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 400 A 10 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 360V 4.5KA,, Bulk 138In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 68V 250A, Bulk 1.984In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,680V 4.5KA, Bulk 335In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 28 J 85 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 68V 250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Reel, Cut Tape, MouseReel