Bourns Varistors

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 1100pF 47volts 10%
52.000Expected 21/04/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk
6.000Expected 04/06/2026
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 16.5 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 910volts 14mm
7.400Expected 12/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm
15.994Expected 13/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm
11.980On Order
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors MLV Auto 1206 30VAC , Lead free
3.994Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK
375Expected 13/04/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 1250pF 33volts 10%
3.406On Order
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 140pF 360volts 10%
4.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 7 mm 1.2 kA 25 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100pF 510volts 10%
2.997Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10%
2.958Expected 17/06/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 240volts 10%
1.995Expected 05/03/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 3000pF 33volts 10%
3.990On Order
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R
1.922Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 130pF 750volts 10%
2.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200volts 14mm
5.500Expected 21/04/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm
8.000On Order
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 82volts 14mm
6.390Expected 08/07/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 20mm
1.992Expected 13/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 20 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 20mm
1.846Expected 18/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 20 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 20V 3.000Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk Crimped 1.200Stock Available
Min.: 300
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 130 K 1812 301 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

ZV MLVs Reel