Bourns Varistors

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 5KA 555Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 15 kA 340 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 15 kA 340 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
Bourns Varistors PV 95V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.500
Reel: 1.500

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

ZV Reel
Bourns Varistors ZV 11V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel