Chemi-Con V Series Varistors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 125VDC 150V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2540 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 325 V 7.5 mm 800 A 5 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2090 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 270VDC 330V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 9.5 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 11 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 8.5 mm 1.25 kA 6 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 7 mm 500 A 0.7 J 4600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 14VDC 18V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 8.5 mm 1.25 kA 11 J 430 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 8.5 mm 1.25 kA 15 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 8.5 mm 500 A 1.3 J 2800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 270VDC 330V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 140 pF - 40 C + 85 C Bulk