Chemi-Con V Series Varistors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 44VDC 56V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 7 mm 500 A 2.7 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 7 mm 500 A 3.3 J 1500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3 kA 12 J 1600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 9 mm 800 A 2 J 9600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 3 kA 18 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 800 A 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 9 mm 3 kA 22 J 900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 3 kA 25 J 500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 11.5 mm 800 A 2.6 J 7000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 800 A 3.2 J 6000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 800 A 4 J 5000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 3 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 9 mm 800 A 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 3 kA 50 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 410VDC 510V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 3 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 9 mm 800 A 6.7 J 3500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3200 pF - 40 C + 85 C Bulk