Eaton Varistors

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MLV 0603 9V 210pF 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVA-R Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 150pF 778In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVA-R MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 21.5 V 41 V 30 A 0.1 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 26V 100pF 1.279In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 150PF 12.235In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 120PF 8.716In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 20 V 35 V 20 A 50 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 150PF 7.429In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 120PF 7.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF 8.245In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 220PF 3.515In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 420PF 1.807In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 120 A 300 mJ 420 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 400PF 2.605In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 120 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 190PF 363In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 180PF 3.517In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 360PF 3.704In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 100 A 300 mJ 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 175PF 3.526In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 300PF 2.964In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 100 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 280PF 2.071In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 36 V 63 V 100 A 300 mJ 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 260PF 4.358In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 120PF 3.972In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 230PF 3.452In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 300 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 1.064In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 080PF 2.475In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 750PF 1.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 150 A 400 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 600PF 2.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 150 A 400 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel