Eaton Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 20 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 136 J 1300 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 150 J 1200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 100 A 163 J 1100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 180 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 275 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 100 A 190 J 930 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 300 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 100 A 204 J 850 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 320 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 210 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 350 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 215 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 100 A 224 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 230 J 600 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 255 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 485 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 265 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 282 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 310 J 440 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 342 J 400 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 680 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 383 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 270 V MCOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 360 V MCOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 230 V MCOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 260 V MCOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 270 V MCOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 360 V MCOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 420 V MCOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 420 V MCOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk