KYOCERA AVX Varistors

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 60VAC 85VDC 6J 400pF 107 V 200V 1.023In Stock
Min.: 1
Mult.: 1
Reel: 1.250

VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 107 V 200 V 400 A 6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V 1.238In Stock
Min.: 1
Mult.: 1
Reel: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V 670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V 2.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 3J 3000p F 35 V 57V 59In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 4J 1200p F 56 V 90V 570In Stock
1.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 4.8J 800 pF 68 V 110V 1.235In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 4.5J 600 pF 82 V 135V 1.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 347In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 1.121In Stock
2.000Expected 12/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 735In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V 327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 42VDC 4J 1800p F 56 V 90V 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 42 VDC 56 V 90 V 500 A 4 J 1800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 24VDC 1.5J 300 0pF 45V 2.374In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 24 VDC 8.5 V 45 V 500 A 1.5 J 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26VDC 1.2J 1120pF 33 V 62V 184In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 26 VDC 33 V 62 V 300 A 1.2 J 1120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VDC 0.9J 1020pF 39 V 73V 1.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 30 VDC 39 V 73 V 220 A 900 mJ 1020 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 16 V 40V 1.379In Stock
2.500Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 1.250

VJ MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 16 V 40 V 800 A 2.4 J 5400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 17In Stock
1.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 1.322In Stock
Min.: 1
Mult.: 1
Reel: 1.250

VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 0.011 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V 1.310In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel