Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14V 100A 1600pF 7 Inch Reel 4.559In Stock
1.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 8.093In Stock
28.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 7 Inch Reel 2.309In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 500pF 7.328In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 4.380In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 650 V 20 mm 6.5 kA 21 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.950In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 50kA 10000pF 48In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1.530In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM 1.249In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 25 mm 22 kA 300 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 1.809In Stock
150Expected 07/04/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1610 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM 1.088In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 22 kA 890 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 220pF 0805 AEC-Q200 MLA AUTO 24.010In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 300 mJ 220 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 7.807In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1040 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 1040pF 1210 AEC-Q200 MLA AUTO 9.904In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1480 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING 596In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 0.012 uF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 49In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 5.873In Stock
4.900Expected 12/05/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20.5 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 2.793In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 3.412In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 120A 2530pF 44.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 4.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 11.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 9.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 14.030In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI LAYER VARISTOR SURFACE MOUNT 6.401In Stock
Min.: 1
Mult.: 1
Reel: 8.000

MLA 1210 (3225 metric) 30 VDC 68 V 1820 pF Reel, Cut Tape, MouseReel