Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 4.418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 3.261In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 211In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 1.065In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.013In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.500In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 780In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 100 V 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 393In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6.337In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1350 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 20V 10mm Epoxy UltraMOV 5.357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 7.053In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75V 20mm Epoxy UltraMOV 3.447In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Phenolic UltraMOV 2.817In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 40A 250pF 2.122In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 40 A 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 4.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1840 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 910V 40kA 2200pF 148In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.422In Stock
Min.: 1
Mult.: 1
Reel: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 406In Stock
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 10.839In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 10mm Epoxy UltraMOV 3.291In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 2 kA 4.2 J 5450 pF - 40 C + 85 C Bulk
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3.486In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 250A 2000pF 8.209In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 40kA 5000pF 79In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk