Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.130In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors 60V 25A CLAMP 1.410In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 17 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors 1KV 2500A ZNR SUR ABSORBER 10MM 3.800In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 110 pF - 40 C + 85 C
Panasonic Varistors 1100V 2500A ZNR SUR ABSORB 10MM 2.830In Stock
3.000Expected 15/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Panasonic Varistors 150V 2500A ZNR SUR ABSORBER 10MM 2.436In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 3.5 kA 25 J 1100 pF - 40 C + 85 C
Panasonic Varistors 18V 500A ZNR SUR ABSORBER 10MM 1.005In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A201 1.360In Stock
8.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 31In Stock
5.000Expected 23/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A221 6.940In Stock
3.770Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 410 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 954In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 410 pF - 40 C + 85 C
Panasonic Varistors 27V 25A CLAMP 2.699In Stock
2.000Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 1 kA 3.9 J 8000 pF - 40 C + 85 C Bulk
Panasonic Varistors 20V 5A CLAMP 4.625In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A331 370In Stock
2.000Expected 23/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 58 J 300 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A361 954In Stock
2.000Expected 08/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Varistors 39V 500A ZNR SUR ABSORBER 10MM 3.064In Stock
16.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 11.5 mm 1 kA 5.6 J 5200 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A391 2.880In Stock
2.000Expected 22/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.401In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors 30V 5A CLAMP 1.335In Stock
2.000Expected 15/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 1 kA 6.8 J 4600 pF - 40 C + 85 C Bulk
Panasonic Varistors 35V 5A CLAMP 377In Stock
3.000Expected 08/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A561 942In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 450 VDC 620 V 930 V 10 mm 3.5 kA 92 J 200 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A621 5.892In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 92 J 190 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A681 2.827In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A751 2.843In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 100 J 160 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.980In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 140 pF - 40 C + 85 C
Panasonic Varistors 60V 50A CLAMP 2.475In Stock
4.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 35 J 3200 pF - 40 C + 85 C Bulk