Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber
9.000Expected 09/09/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber
3.064On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD
2.000Expected 25/05/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber
1.000Expected 22/07/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 330volts 10KA 228J 900pF
1.999Expected 01/07/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 16.5 mm 10 kA 228 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 360volts 10KA 255J 900pF
4.000Expected 12/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 390volts 10KA 275J 800pF
2.000Expected 26/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 10 kA 275 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 390VDC 1W 7500A L/S=10mm Long LD
2.000Expected 12/05/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 680volts 7.5KA 382J 600pF
1.000Expected 06/05/2026
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 910VDC 1W 7500A L/S=10mm Long LD
2.000Expected 27/05/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Varistors 360V 600A ZNR SUR ABSORBER 5MM
10.061Expected 20/02/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 16 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2.000Expected 20/02/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A271
5.230On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
902Expected 20/02/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3.5 kA 39 J 410 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
3.549On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors 1000V 25A CLAMP
1.994On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2.000Expected 17/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A271
6.000Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 910V 2500A ZNR SUR ABSORBER 10MM
1.958Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2.000Expected 16/03/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
900Expected 19/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A271
3.997Expected 03/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J 640 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A361
961Expected 29/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 130 J 540 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2.000Expected 16/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1.511Expected 13/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C