Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1.511Expected 13/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.000Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 230 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.000Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 450 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.000Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Panasonic Varistors ZNR Transient /Surge Absorbers Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs 5.2 kV - 25 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber, Type G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Panasonic Varistors Transient/Surge Absorber ES Non-Stocked
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount 1.32 kVAC 5 kV 14 kV 21 kA - 25 C + 70 C Bulk
Panasonic Varistors 1000V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 568 VAC 825 VDC 1 kV 1.65 kV 8 kA 245 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 600 VAC 895 VDC 1.1 kV 1.815 kV 8 kA 250 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber, Type E Non-Stocked
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 118 VAC 170 VDC 200 V 340 V 8 kA 80 J 2300 pF - 40 C + 85 C Bulk
Panasonic Varistors VARISTOR 220V 8KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Varistors 270V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V 8 kA 100 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked
Min.: 100
Mult.: 100
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 230 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 360V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 209 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 227 VAC 320 VDC 390 V 650 V 8 kA 130 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 430V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 350 VDC 430 V 710 V 8 kA 140 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 470V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 272 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 391 VAC 415 VDC 510 V 845 V 8 kA 150 J 930 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 381 VAC 560 VDC 680 V 1.12 kV 8 kA 175 J 850 pF - 40 C + 85 C Bulk
Panasonic Varistors 750V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 418 VAC 615 VDC 750 V 1.24 kV 8 kA 190 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 780V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 440 VAC 640 VDC 780 V 1.29 kV 8 kA 200 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 40 C + 85 C