Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Varistors 270VDC 0.6W 1mA L/S=7.5mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 85 C Bulk
Panasonic Varistors 330VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 125 C Bulk
Panasonic Varistors 330VDC 0.6W 1mA L/S=7.5mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 620V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 14MM 680V BULK ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 680V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 750V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistors 750VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 820V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 125 C Bulk
Panasonic Varistors 820VDC 0.6W 1mA L/S=7.5mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk