Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3.5 kA 410 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3.5 kA 380 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 350 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 6300 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 3.5 kA 58 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 300 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 1 kA 5200 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 300 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 1 kA 6.8 J 4600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 230 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 3.5 kA 210 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 1 kA 9.8 J 2800 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 3.5 kA 2000 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3.5 kA 17 J 1700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 3.5 kA 25 J 1100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 0.016 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 430 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3.5 kA 410 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 1 kA 8000 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C