Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 366In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber 4.880In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber 91In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber 106In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber 2.472In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 330V Bulk ZNR Surge Absorber 72In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10.5 mm 3.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2.842In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 2.919In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber 1.426In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber 604In Stock
3.000Expected 31/03/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber 1.112In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1.805In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber 307In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000volts 4500A 10mm Straight Leads 1.200In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100volts 4500A 10mm Straight Leads 985In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors 200volts 4500A 10mm Straight Leads 1.796In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Varistors 240volts 4500A 10mm Straight Leads 2.985In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Varistors 360volts 4500A 10mm Straight Leads 754In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors 430volts 4500A 10mm Straight Leads 2.448In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 470volts 4500A 10mm Straight Leads 1.629In Stock
10.000On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Varistors 510volts 4500A 10mm Straight Leads 4.200In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors 560volts 4500A 10mm Straight Leads 1.738In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistors 620volts 4500A 10mm Straight Leads 4.919In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistors 910volts 4500A 10mm Straight Leads 6.000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber 262In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk