Semitec Varistors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 510V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 320 VAC 410 VDC 1.355 kV 12.5 mm 2.5 kA 382 J 140 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 1.5 kV 22.5 mm 2.5 kA 41 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 40 VAC 56 VDC 1.65 kV 16 mm 4.5 kA 49 J 230 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 50 VAC 65 VDC 340 V 16 mm 4.5 kA 56 J 770 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 60 VAC 85 VDC 135 V 12.5 mm 500 A 8.5 J 2800 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 95 VAC 125 VDC 165 V 22.5 mm 6.5 kA 13 J 6500 pF - 40 C + 85 C Bulk
Semitec Varistors 18V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 11 VAC 14 VDC 1.65 kV 22.5 mm 6.5 kA 1.1 J 450 pF - 40 C + 85 C Bulk
Semitec Varistors 22V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 14 VAC 18 VDC 250 V 22.5 mm 6.5 kA 1.3 J 4500 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 140 VAC 180 VDC 340 V 22.5 mm 6.5 kA 19 J 1700 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 1250A 8.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 150 VAC 200 VDC 360 V 22.5 mm 6.5 kA 21 J 1600 pF - 40 C + 85 C Bulk
Semitec Varistors 27V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 17 VAC 22 VDC 395 V 22.5 mm 6.5 kA 1.6 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 175 VAC 225 VDC 455 V 22.5 mm 6.5 kA 24 J 1300 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 210 VAC 270 VDC 595 V 22.5 mm 6.5 kA 28 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 250 VAC 320 VDC 775 V 22.5 mm 6.5 kA 35 J 900 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 845 V 8.5 mm 6.5 kA 40 J 800 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 35 VAC 45 VDC 135 V 22.5 mm 6.5 kA 3.4 J 7500 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 40 VAC 56 VDC 1.355 kV 22.5 mm 6.5 kA 4.1 J 530 pF - 40 C + 85 C Bulk