TDK Standard Series Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 0402 14V 1A 2pF Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Standard MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 150 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 20VAC 10% 4032mm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 1.000

Standard 20 VAC Blister Pack