Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6.763In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275vRMS 350DCv MOV 6.362In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 8.670In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 250V 20MM 312In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1.233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2.331In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V 2.892In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Min.: 1
Mult.: 1
: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2.980In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1.474In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 175V 20MM 358In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2.000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 50volts 9mm 5mm 1.135In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 1.981In Stock
Min.: 1
Mult.: 1

MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 946In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1.886In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1.990In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk