Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST20D6500A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130V 1800A 07D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.8 kA 21 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 230V 1800A 07D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.8 kA 37 J 170 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 1800A 07D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.8 kA 40 J 160 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 1800A 07D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.8 kA 49 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 130AA 20D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 13 kA 595 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 17V 9mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 2 J 2000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 20V 9mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K050TLE
Vishay / BC Components Varistors VDRHS07D1750A050VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 900 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K060ASE
Vishay / BC Components Varistors VDRHS07D1750A060VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K060TME
Vishay / BC Components Varistors VDRHS07D1750A060VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350BSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V385ALE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16AMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TLE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V460TLE
Vishay / BC Components Varistors VDRHS14D6000A460VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V550BSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X230BSE
Vishay / BC Components Varistors 230volts 20mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1100 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X460BSE
Vishay / BC Components Varistors VDR HS 20D 100AA 460V STLDS BULK E3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 440 J 450 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300TSE
Vishay Varistors VDRUS14D8000A250VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 750
Reel: 750
VDR MOVs PCB Mount Radial 470 VAC 385 VDC 300 V 8 kV 50 A 205 J 400 pF - 40 C + 125 C Reel
Vishay / Dale Varistors 250VAC 38J 650V-CLAM Non-Stocked
Min.: 1
Mult.: 1
No
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components Varistors VDRHS 05D 0250A025VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C