YAGEO Varistors

Results: 7.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.150Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3500 A 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6000 A 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10000 A 390 J - 40 C + 125 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm
1.721Expected 29/06/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 20mm
351On Order
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 41 J 5800 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,680V 4.5KA, Bulk
485Expected 02/06/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 6KA MOV Disc 14mm
498Expected 15/09/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 200 J 290 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.150Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3500 A 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6000 A 200 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10000 A 400 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 750V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6000 A 210 J - 40 C + 125 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm
979Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 7mm 820V 1.2KA
966Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV 820V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3500 A 110 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6000 A 235 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10000 A 460 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3500 A 130 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6000 A 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10000 A 510 J - 40 C + 125 C Bulk
YAGEO 431KK07
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA,125C,Bulk
990On Order
Min.: 1
Mult.: 1

7K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk