YAGEO Varistors

Results: 7.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 25 mm 15 kA 100 J 6300 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 32 mm 25 kA 170 J 6100 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14E MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 33 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20E MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 400 A 3 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 3 J 250 pF - 40 C + 125 C Bulk