YAGEO Varistors

Results: 7.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 6KA MOV Disc 14mm 1.910In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 190 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,620V 6.5KA, Bulk 540In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 224 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 68V 250A, Bulk 1.989In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,68V 1KA, Bulk 905In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 14 J - 40 C + 105 C Bulk
YAGEO Varistors 680V 1.2KA MOV Disc 7mm 1.264In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 42 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 73In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 179In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 457In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA MOV Disc 20mm 466In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 2R-4 90V 20% 3KA MOV 845In Stock
2.000Expected 07/07/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 55 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 660In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,750V 4.5KA, Bulk 1.476In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6KA MOV Disc 14mm 235In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 58In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 140In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 2.5KA MOV Disc 10mm 790In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 125 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 4.5KA MOV Disc 14mm 500In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 82V 1.2KA, Bulk 4.000In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 5 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 82V 2.5KA, Bulk 3.837In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 12 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 3.5KA MOV Disc 10mm 1.804In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 17 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,82V 4.5KA,Bulk 1.211In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 27 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 597In Stock
1.600Expected 04/08/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3.433In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 820V 2.5KA, Bulk 1.254In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm 599In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 105 C Bulk