YAGEO Varistors

Results: 7.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 14mm, 820V 4.5KA 813In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6KA MOV Disc 14mm 239In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6.5KA MOV Disc 20mm 66In Stock
150Expected 02/06/2026
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 282 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 10KA MOV Disc 20mm 596In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 25mm,820V 15KA, Bulk 13In Stock
Min.: 1
Mult.: 1

25D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 25 mm 15 kA 570 J 800 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 1.344In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm 409In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm 841In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 197In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm 300In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm
150Expected 14/07/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm
200On Order
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm
4.000Expected 14/04/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.200Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6000 A 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.050Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10000 A 155 J - 40 C + 125 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm
100Expected 18/03/2026
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1800 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3500 A 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.200Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6000 A 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.050Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10000 A 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200
3.200Expected 12/05/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1750 A 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.200Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6000 A 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1.050Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10000 A 190 J - 40 C + 125 C Bulk
YAGEO Varistors Disc 7mm 390V 1.2KA
1.500Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.150Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3500 A 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3.000Expected 18/08/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6000 A 140 J - 40 C + 125 C Bulk