+ 150 C Varistors

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 56VDC 470pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 16VDC 200A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 200 A 600 mJ 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1206K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1206K25AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1210 17Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 1210 20Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 1210 25Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K35G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1210S14BAUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K17AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1210K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 31 VDC 1.7J 65V-CL 300A PK Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 2220 38VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 0402 14Vrms 8A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 8 A 30 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel