+ 85 C Bulk Varistors

Results: 2.263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50kA 130V 20000pF 197In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.833In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7.472In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 575In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 5.088In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.417In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 10.895In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5.230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6.097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 2.497In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.840In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.924In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 5.150In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 730In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5.593In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.213In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 175In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 5.813In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3900 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 44In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 170pF 6.913In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5.306In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2.452In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk