Varistors

Results: 17.661
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.560In Stock
400On Order
Rp10.457
Rp6.476
Rp5.027
Rp4.788
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
Rp62.560
Rp39.627
Rp30.638
Rp28.620
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200In Stock
Rp62.560
Rp39.627
Rp30.638
Rp28.620
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 49.750In Stock
Rp22.015
Rp14.328
Rp11.852
Rp11.375
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 1206 30V 200A 500pF 103.184In Stock
Cut Tape
Rp6.054
Rp4.201
Reel
Rp3.908
Rp3.779
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8.809In Stock
Cut Tape
Rp62.927
Rp47.333
Rp43.297
Rp39.077
Reel
Rp35.408
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8.026In Stock
6.000Expected 04/12/2026
Cut Tape
Rp32.472
Rp19.997
Rp13.741
Reel
Rp13.741
Rp11.338
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Cut Tape
Rp55.955
Rp40.361
Rp37.976
Rp32.472
Reel
Rp22.015
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.942In Stock
Cut Tape
Rp37.793
Rp23.666
Rp17.392
Reel
Rp16.236
Rp14.347
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 100.471In Stock
Cut Tape
Rp26.418
Rp12.420
Rp11.044
Rp8.623
Reel
Rp7.724
Rp6.861
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.833In Stock
Rp118.882
Rp91.363
Rp82.740
Rp79.438
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 27.094In Stock
Cut Tape
Rp10.274
Rp4.623
Rp2.972
Rp2.183
Reel
Rp1.559
Min.: 1
Mult.: 1
: 15.000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28.960In Stock
Cut Tape
Rp11.191
Rp7.265
Rp4.531
Rp3.100
Reel
Rp1.890
Min.: 1
Mult.: 1
: 15.000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 40mm High E 1.700In Stock
Rp483.784
Rp395.540
Rp361.233
Rp341.969
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF 4.805In Stock
6.000Expected 01/12/2026
Rp94.482
Rp60.909
Rp54.671
Rp47.333
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6.758In Stock
Cut Tape
Rp11.375
Rp7.192
Rp5.816
Rp5.559
Reel
Rp4.678
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 10mm StandarD 13.309In Stock
Rp7.522
Rp4.660
Rp3.724
Rp3.541
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm MP AdvanceD 5.741In Stock
Rp12.108
Rp7.632
Rp6.201
Rp5.229
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 16 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3.187In Stock
Rp23.116
Rp15.154
Rp11.925
Rp11.283
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4.078In Stock
Cut Tape
Rp20.181
Rp13.172
Rp10.879
Rp10.421
Reel
Rp9.540
Min.: 1
Mult.: 1
: 1.500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0402 14V RMS 20A 66.920In Stock
Cut Tape
Rp3.302
Rp1.926
Rp1.504
Rp1.413
Rp1.339
Reel
Rp1.321
Min.: 1
Mult.: 1
: 10.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4.205In Stock
Cut Tape
Rp15.411
Rp9.852
Rp8.072
Rp7.724
Reel
Rp6.641
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16.830In Stock
Cut Tape
Rp6.788
Rp4.146
Rp3.302
Rp3.137
Reel
Rp2.477
Min.: 1
Mult.: 1
: 10.000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.139In Stock
Rp33.206
Rp21.281
Rp17.924
Rp17.465
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2.940In Stock
Rp44.397
Rp23.666
Rp21.832
Rp18.126
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk