Through Hole Varistors

Results: 8.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 125 C Bulk