Through Hole Varistors

Results: 8.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14M MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk