AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 56VDC 470pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 16VDC 200A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 200 A 600 mJ 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1206K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1206K25AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K35G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1210S14BAUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K17AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors CT1210K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 31 VDC 1.7J 65V-CL 300A PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 2220 38VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape