CA Varistors

Results: 21.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST05D0400A050VKNL18TAPEe3 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A075VSTLDSTAPEe3 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 400 A 3.4 J 240 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 2.000In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D0500A020VSTLDSBULKe3 1.240In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 6.5 J 3000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 1.980In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm StandarD 1.498In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V 997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 2.023In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V 139In Stock
6.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 65In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V 4.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 175V 20MM 415In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 40volts 13 5mm 1.310In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRHS10D3500A625VSTLDSBULKe3 65In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 200In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 0.013 uF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 75In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2640 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSLF16TAPEe3 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CHIP GUARD 856In Stock
30.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 2.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Reel, Cut Tape
KYOCERA AVX Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V 2.204In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 8.651In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 150volts 6500A 20D Radial 490In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 134 J 1700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape