ZNR Varistors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber 450In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.023In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 525In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 854In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.939In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 860In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB 20In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 25 kA 405 J - 40 C + 85 C
Panasonic Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber 199In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.939In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.784In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.423In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 190 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.814In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 490In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 170In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 998In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 280 J 3700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2.000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.215In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 3.4 J 1500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 700In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 1 kA 3.9 J 8000 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 30In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 243In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 394In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors 910V 8KA 48x42x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 500 VAC 745 VDC 910 V 1.5 kV 8 kA 240 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber 3.089In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber 2.348In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Reel, Cut Tape