2.5 mm Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 618In Stock
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V 1.950In Stock
Min.: 1
Mult.: 1
: 2.000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1200 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 300A 1210 1.532In Stock
Min.: 1
Mult.: 1
: 2.000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5.268In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5.833In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2.222In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 12 VDC 1700PF 2.088In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2.665In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 1100PF 2.973In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 15.6 VAC 22 VDC 30 V 53 V 300 A 1.5 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 30Vrms 300A 49.749In Stock
Min.: 1
Mult.: 1
: 2.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 15.225In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 13.484In Stock
17.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 20.196In Stock
17.500Expected 15/07/2026
Min.: 1
Mult.: 1
: 2.500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1060 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 15.285In Stock
Min.: 1
Mult.: 1
: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1060 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 12.314In Stock
Min.: 1
Mult.: 1
: 2.500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 12.023In Stock
42.500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 400A 4.761In Stock
Min.: 1
Mult.: 1
: 3.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 8.628In Stock
Min.: 1
Mult.: 1
: 3.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A 9.496In Stock
Min.: 1
Mult.: 1
: 2.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF 10.749In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 13.687In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V 250A 500pF 5.598In Stock
8.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 4.0V 250A 9.895In Stock
9.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 60V 200A 200pF 10.869In Stock
8.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel