CH Series Varistors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 17 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 100A 500pF Bulk Pack Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 100A 500pF Non-Stocked Lead-Time 17 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

CH Reel