SMD/SMT Varistors

Results: 2.360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 23.446In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 17.253In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 13.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.086In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 14.427In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 14.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 11.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF 3.662In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 0.6 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 30Vrms 80A 20.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 35Vrms 100A 32.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 11V 200A 800pF 9.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 50VAC 10% 3225mm 11.339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 11.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 24VOLT 24.192In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 9.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 6.250In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14Vrms 120A 56.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 17V 200A 650pF 8.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 50V 100A 120pF 107.077In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 50V 200A 250pF 18.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 5.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 250VAC 10% 3225mm 37.757In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 15.603In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.9J 150 0pF 41 V 67V 7.580In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 36.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel