5.5 mm Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 56V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 10 mm 1 kA 13 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 240V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Reel
Panasonic Varistors 240volts 4500A 10mm Straight Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ERZ-E10 PCB Mount Radial 150 VAC 200 VDC 240 V 1.025 kV 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Reel
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 7mm Radial 5mm Non-Stocked
Min.: 1
Mult.: 1
No
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH05E320BKE
Vishay / BC Components Varistors VDRHS05D0800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 880 V 7 mm 800 A 22 J 45 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320BKE
Vishay / BC Components Varistors VDRHS07D1750A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320TME
Vishay / BC Components Varistors VDRHS07D1750A320VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K320TSE
Vishay / BC Components Varistors VDRHS07D1750A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G040TSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1800 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S300AME
Vishay / BC Components Varistors VDRHS10D3500A300VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300ASE
Vishay / BC Components Varistors VDRHS10D3500A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300BKE
Vishay / BC Components Varistors VDRHS10D3500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300TME
Vishay / BC Components Varistors VDRHS10D3500A300VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M040AME
Vishay / BC Components Varistors VDRHS14D2000A040VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 2 kA 20 J 3800 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components Varistors VDRHS14D6000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components Varistors VDRHS14D6000A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300TSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M320BKE
Vishay Varistors VDRUS07D1800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS07M320BSE
Vishay Varistors VDRUS07D1800A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS10T250BKE
Vishay Varistors VDRUS10D4500A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk