VDRS Series Varistors

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 95volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 88 J 3000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A075VSLF18AMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors 275VAC 36J 710V-CLAMP 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 36J 710V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A420VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 420V 7mm Radial 5mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 5.2J Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275VAC 36J 710V-CLAMP 10A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 9 mm - 40 C + 85 C
Vishay / BC Components Varistors 300VAC 40J 800V-CLMP @ 10A Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 9 mm - 40 C + 85 C
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 400 V 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 275VAC 63J 710V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 380volts 17mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60VAC 24J 165V-CLAMP 50A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 16 mm - 40 C + 85 C
Vishay / BC Components Varistors VDRST05D0100A030VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk