5.5 mm Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS14X250ASE
Vishay Varistors VDRUS14D8000A250VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Ammo Pack
Vishay VDRUS14X250BKE
Vishay Varistors VDRUS14D8000A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Bulk
Vishay VDRUS14X250TSE
Vishay Varistors VDRUS14D8000A250VSTLDSTAPEe3 Non-Stocked
Min.: 1.500
Mult.: 750
: 750
MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Reel
Vishay VDRUS14X300BKE
Vishay Varistors VDRUS14D8000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z250BKE
Vishay Varistors VDRUS20D130AA250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
YAGEO 391KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA,125C,Bulk, pitch 7.5mm Non-Stocked
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KK20J
YAGEO Varistors MOV Disc 20mm, 390V 10KA,125C,Bulk Non-Stocked
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 1000 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 270VDC 330V 2500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 21 J 0.024 uF - 40 C + 85 C Bulk