CA Varistors

Results: 21.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.399In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.988In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.194In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 0.024 uF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.774In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.884In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2.038In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.907In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.946In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.713In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.897In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.959In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 1.080In Stock
Min.: 1
Mult.: 1

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 385VAC 10% 80mm High E 49In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9000 pF - 40 C + 105 C Bulk
Bourns Varistors AV AUTO SERIES 30V 22.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4.795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 19.500In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 140VAC 10% 10mm AdvanceD 10.804In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm StandarD 17.638In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 4.5 kA 34 J 650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 20mm SuperioR MP 18.827In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 40VAC 10% 20mm StandarD 3.277In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 25mm SuperioR 3.636In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1600 pF - 40 C + 105 C Bulk