AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 58In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
KEMET Varistors 11V 30A 0603 AEC-Q200 534In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 8 VAC 11 VDC 15 V 25 V 30 A 0.1 J 240 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 5.019In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.3J Clamping 3.290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 26V 0.1J Clamping 60V 0805 3.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.3J Clamping 3.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 16V 0.6J Clamping 3.838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 1.776In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 3.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 1.5J Clamping 2.943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 1.2J Clamping 2.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VAC 26 VDC 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 98In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc 2.750In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AMLV06 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 30 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200
3.100On Order
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200
39.857On Order
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 200 mJ 210 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1
17.686Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200
4.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200
1.999Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE
494Expected 20/04/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
KYOCERA AVX Varistors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard
9.900Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200
1.168Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200
4.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 16VDC AEC-Q200
800Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 800

HF MLVs PCB Mount SMD/SMT SMD-2 16 VDC 22 V 35 V - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 18 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel