2047 Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 4.468In Stock
2.850Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF
1.495Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 460 Vrms Type 5 615V 1750A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.75 kA 58 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1750A N/A
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel