AEC-Q200 SMD/SMT Varistors

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37.586In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30.076In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2.740In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8.320In Stock
Min.: 1
Mult.: 1
: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3.753In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 19.062In Stock
Min.: 1
Mult.: 1
: 2.500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4.461In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 8.251In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 20.572In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4.941In Stock
Min.: 1
Mult.: 1
: 1.500

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 3.778In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12.368In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13.664In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4.064In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 8.010In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18.218In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11.419In Stock
Min.: 1
Mult.: 1
: 2.000

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15.590In Stock
Min.: 1
Mult.: 1
: 2.500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13.161In Stock
Min.: 1
Mult.: 1
: 2.500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32.720In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 12.433In Stock
Min.: 1
Mult.: 1
: 2.500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 700 mJ 740 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel