AS Series Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1400 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5000 pF - 55 C + 125 C AEC-Q200 Reel