1 kVDC Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 1000volts 20mm 5.909In Stock
Rp25.868
Rp18.896
Rp17.098
Rp14.420
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 14mm
10.635On Order
Rp12.475
Rp7.962
Rp6.935
Rp6.256
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1KV 50A CLAMP
1.951Expected 10/11/2026
Rp62.743
Rp45.498
Rp43.297
Rp39.994
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Rp31.188
Min.: 1.200
Mult.: 200
iTMOV MOVs PCB Mount Radial 625 VAC 1 kVDC 1.65 kV 20 mm 10 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Rp12.017
Rp11.907
Min.: 1.500
Mult.: 500
C-III 1 kVDC 1.65 kV Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Rp33.757
Min.: 1.200
Mult.: 200
C-III 1 kVDC 1.725 kV Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp12.017
Min.: 3.200
Mult.: 400
: 400
C-III 1 kVDC 1.65 kV Reel
Bourns Varistors 1000volts 20mm Non-Stocked
Cut Tape
Rp8.127
Rp8.072
Min.: 6.000
Mult.: 500
: 250
MOV-20DxxxK MOVs PCB Mount Radial 1 kVDC 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Reel
KOA Speer Varistors 1800Volt 14mm Non-Stocked
Cut Tape
Rp26.969
Rp16.548
Rp10.953
Rp10.237
Reel
Rp7.559
Min.: 1
Mult.: 1
: 1.000
U MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 360 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape