50 VDC Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4.643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5.069In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 4.093In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 10mm Epoxy AEC-Q200 AUMOV 508In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 20mm Phenolic AEC-Q200 AUMOV 2.712In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8.5 nF - 40 C + 125 C AEC-Q100 Bulk
TDK Varistors 42VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 8.000
Mult.: 8.000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 13 J 3.55 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6.75 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors 42V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 12.5 mm 3.5 kA 25 J 1.85 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 65 VAC 50 VDC 90.2 V 135 V 12.5 mm 3.5 kA 20 J 1.4 nF - 55 C + 125 C Reel
Littelfuse Varistors 42V 14mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 17 mm 6.5 kA 50 J 4 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 42V 20mm Epoxy AEC-Q200 AUMOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8.5 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 kA 140 J 8.5 nF - 40 C + 125 C AEC-Q200 Bulk
TDK Varistors 50VDC 2.5kA 2100pF Non-Stocked
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 6.4 J 2.1 nF - 40 C + 105 C Bulk