STMicroelectronics LDO Voltage Regulators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 6.630In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 3.3 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 18.351In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 1.8 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 8.054In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 2.5 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 5.452In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 3 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 8.097In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 1.2 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA ultra-low quiescent current LDO 2.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT FlipChip-4 1.8 V 200 mA 1 Output Positive 100 uA 2 V 5.5 V 60 dB Fixed - 40 C + 125 C 160 mV STLQ020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 150mA Low Qui LN Reg 150mA 1.5, 5.5V 80mV 265In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 1.2 V 150 mA 1 Output Positive 35 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 90 mV LD39015J Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 13In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 1 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 542In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT FlipChip-4 2.9 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT FlipChip-4 4.1 V 300 mA 1 Output 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel