STMicroelectronics LDO Voltage Regulators

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 893.113In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.0A Positive 11.824In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LOW DROP ADJ REG 12.817In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.25 V to 15 V 1 A 1 Output Positive 10 mA 2.75 V 15 V Adjustable 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.25-15V 0.8A Adj 9.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.25 V to 15 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Adjustable 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.8A Positive 29.286In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 3.3 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.8A Positive 39.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 3.3 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.8A Positive 23.392In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.8A Positive 13.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.25 to 15V Adjust 27.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.25 V to 15 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Adjustable - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 15.212In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 1.8 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LOW DROP FIXED REG 7.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.2 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 1.0A Positive 6.803In Stock
7.500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 3.3 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2V 0.8A Positive 7.033In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.2 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 0.8A Positive 9.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.8 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Low drop fixed/adj positive voltage reg 4.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.8 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 2.372In Stock
5.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 2.858In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 4.841In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 1.185 V 1.2 A 1 Output 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 7.863In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 1.5 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 3.071In Stock
5.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 2.5 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 8.663In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel