STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 5.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DFN-6 3.3 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 1.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DFN-6 5 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape