STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA ultra-low quiescent current LDO 6.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT FlipChip-4 2.5 V 200 mA 1 Output Positive 300 nA 2 V 5.5 V 52 dB Fixed - 40 C + 125 C 160 mV STLQ020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO Non-Stocked
Min.: 3.000
Mult.: 3.000

SMD/SMT FlipChip-4 LDLN025